395-038-542-612

Heilind Number:EDA395-038-542-612
Manufacturer:EDAC
Manufacturer Number:395-038-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-542-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-542-612

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this straight-mount connector features 38 positions for efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability even in challenging environments, with an operating temperature range of -40 to 105°C. Each contact is made of robust Copper Alloy, guaranteeing long-lasting performance. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure connections. Upgrade your setup with this essential component for seamless board-to-board connectivity.