395-038-542-803

Heilind Number:EDA395-038-542-803
Manufacturer:EDAC
Manufacturer Number:395-038-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-542-803

Detailed Description

Upgrade your PCB connectivity with our high-performance Board To Board PCB Connector in sleek black. Designed for optimal power transfer, it features a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 38 positions each, you can efficiently link multiple components on your board. The contact material, Copper Alloy, ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing offer precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stability in any environment. Trust in its straight mount orientation for easy installation and secure connections. Elevate your electronic assemblies with this essential component.