395-038-542-804

Heilind Number:EDA395-038-542-804
Manufacturer:EDAC
Manufacturer Number:395-038-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-542-804

Detailed Description

Enhance connectivity within your electronic devices with this 38-position Black Board-to-Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures secure and reliable performance. With a contact material of Copper Alloy and a pitch of .1 inches, it facilitates efficient data transmission. Designed for a straight mount orientation, this connector is ideal for various PCB assembly applications. Its operating temperature range of -40 to 105°C makes it suitable for use in diverse environments. Upgrade your connectivity solutions with this essential component.