395-038-542-807

Heilind Number:EDA395-038-542-807
Manufacturer:EDAC
Manufacturer Number:395-038-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-542-807

Detailed Description

Enhance connectivity in your electronic devices with this sleek black Board To Board PCB Connector. With a straight mount orientation and a durable UL 94V-0 Thermoplastic Polyester housing, it ensures a secure and reliable connection. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers ample space for 38 copper alloy contact positions, delivering efficient power transmission at a low amperage of 3A. Designed for versatility, this connector is suitable for a wide operating temperature range from -40 to 105°C, making it ideal for various applications in the field of electronics. Upgrade your connectivity solutions with this essential component.