395-038-542-808

Heilind Number:EDA395-038-542-808
Manufacturer:EDAC
Manufacturer Number:395-038-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-542-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connectors. Designed for seamless integration, these connectors feature two rows of 38 positions each, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing offers robust protection, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, these connectors are perfect for compact PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for various industrial applications. Experience superior quality and durability with these straight mount orientation connectors. Elevate your PCB design with our top-of-the-line Card Edge Connectors.