395-038-544-108

Heilind Number:EDA395-038-544-108
Manufacturer:EDAC
Manufacturer Number:395-038-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-544-108

Detailed Description

Enhance your PCB connections with our 38-position Board To Board Card Edge Connector in sleek black. Designed for top performance, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power delivery. With a compact .1-inch pitch and .2-inch row spacing, it offers seamless integration into your circuitry. Its straight mount orientation and durable construction make it perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Upgrade your connectivity solutions with this essential component.