395-038-544-188

Heilind Number:EDA395-038-544-188
Manufacturer:EDAC
Manufacturer Number:395-038-544-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-544-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-544-188

Detailed Description

Enhance your PCB connectivity with our advanced Board to Board Card Edge Connector, meticulously designed for seamless integration. Crafted with precision, this connector boasts 38 positions in a single row, facilitating efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures long-lasting performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. The contact material, Copper Alloy, guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications. Upgrade your setup with this Straight Mount orientation connector and experience enhanced connectivity like never before.