395-038-544-207

Heilind Number:EDA395-038-544-207
Manufacturer:EDAC
Manufacturer Number:395-038-544-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-544-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-544-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features 38 positions in two rows, offering seamless integration for your electronic components. The black UL 94V-0 Thermoplastic Polyester housing ensures reliable insulation and protection, while the copper alloy contacts guarantee efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for easy and secure board-to-board connections. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments and applications. Trust in our connector to deliver optimal performance and longevity for your electronic projects.