395-038-544-208

Heilind Number:EDA395-038-544-208
Manufacturer:EDAC
Manufacturer Number:395-038-544-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-544-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-544-208

Detailed Description

Enhance your PCB connections with this sleek and efficient 38-position Card Edge Connector. Its durable black housing, made of UL 94V-0 Thermoplastic Polyester, ensures optimal performance even in challenging environments. With a contact material of Copper Alloy, it guarantees reliable conductivity. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto your board. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your setup with this top-of-the-line connector for seamless and secure board-to-board connections.