395-038-544-288

Heilind Number:EDA395-038-544-288
Manufacturer:EDAC
Manufacturer Number:395-038-544-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-544-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-544-288

Detailed Description

Enhance connectivity in your electronic devices with this high-performance board-to-board PCB connector. Featuring a sleek black design, it boasts a durable UL 94V-0 thermoplastic polyester housing for reliable insulation and safety. With two rows and 38 positions, it allows for seamless communication between circuit boards. The copper alloy contact material ensures efficient power transmission, while the 3A amperage and .1-inch pitch provide optimal performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB setup with this essential component.