395-038-544-403

Heilind Number:EDA395-038-544-403
Manufacturer:EDAC
Manufacturer Number:395-038-544-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-544-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-544-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Black Board To Board PCB Connector. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in various environments. The Copper Alloy contact material guarantees efficient power transmission, while the 38 positions and 1-row configuration offer ample connectivity options. Perfect for seamless integration on PCBs, it features a .1-inch pitch and .2-inch row spacing for easy installation. Designed for versatility, this connector operates flawlessly at temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.