395-038-544-488

Heilind Number:EDA395-038-544-488
Manufacturer:EDAC
Manufacturer Number:395-038-544-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-544-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-544-488

Detailed Description

Enhance your circuit board connections with this high-quality black Card Edge Connector. Engineered for optimal performance, it features 38 positions in a single row with a pitch of .1 inches, ensuring precise connectivity. The housing is constructed from UL 94V-0 Thermoplastic Polyester, offering durability and safety. With copper alloy contacts and a 3A amperage rating, it guarantees reliable power transmission. Designed for straight mount orientation, it facilitates seamless installation on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your connectivity solutions with this essential component.