395-038-544-512

Heilind Number:EDA395-038-544-512
Manufacturer:EDAC
Manufacturer Number:395-038-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-544-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-544-512

Detailed Description

Enhance your printed circuit board setup with this high-quality black board-to-board PCB connector. Engineered for optimal performance, it boasts a 3A amperage and features a tough UL 94V-0 thermoplastic polyester housing, ensuring durability and safety. With two rows and a compact .1-inch pitch, it offers seamless connectivity for your electronic components. Made of copper alloy, the 38-position connector guarantees reliable signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectors today and streamline your PCB connections effortlessly.