395-038-544-558

Heilind Number:EDA395-038-544-558
Manufacturer:EDAC
Manufacturer Number:395-038-544-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-544-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-544-558

Detailed Description

Make seamless connections with our Board To Board PCB Connector, a reliable solution for your electronic assembly needs. With 38 positions and a pitch of .1 inches, this connector allows for efficient signal transmission between two circuit boards. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures long-lasting performance even in demanding environments. Featuring copper alloy contacts and a straight mount orientation, it guarantees secure and stable connectivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your assembly process with this essential component for optimal functionality and performance.