395-038-544-803

Heilind Number:EDA395-038-544-803
Manufacturer:EDAC
Manufacturer Number:395-038-544-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-544-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-544-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 38 positions spread across 2 rows with a compact pitch of .1 inches, ensuring efficient signal transfer. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity while withstanding harsh operating conditions from -40 to 105°C. The straight mount orientation and .2-inch row spacing offer easy installation, making it ideal for various electronic applications that demand precision and durability. Elevate your connectivity solutions with this premium connector.