395-038-544-807

Heilind Number:EDA395-038-544-807
Manufacturer:EDAC
Manufacturer Number:395-038-544-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-544-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-544-807

Detailed Description

Enhance your electronic connections with our Black Board-to-Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both safety and reliability. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless connectivity for your circuit boards. The straight mount orientation and 38 positions make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for both indoor and outdoor use. Upgrade your PCB assemblies with this high-quality connector to achieve optimal performance and longevity.