395-038-544-808

Heilind Number:EDA395-038-544-808
Manufacturer:EDAC
Manufacturer Number:395-038-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-544-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-544-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for precision and reliability, this connector features 38 positions in a dual-row configuration, with a compact .1-inch pitch and .2-inch row spacing. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers superior housing protection and longevity, ensuring optimal performance even in challenging environments. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications, providing seamless and secure board-to-board connections. Upgrade your PCB assembly with this essential component, enhancing your system's functionality and durability.