395-038-544-812

Heilind Number:EDA395-038-544-812
Manufacturer:EDAC
Manufacturer Number:395-038-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-544-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-544-812

Detailed Description

Enhance your connectivity with this high-performance Board To Board Card Edge Connector, designed to seamlessly link PCBs with precision. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With two rows of 38 positions each, it offers ample connectivity options for your electronic devices. The contacts, made from Copper Alloy, guarantee efficient signal transmission while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in its straight mount orientation for easy installation and secure connections every time. Elevate your PCB connectivity with this essential component.