395-038-555-201

Heilind Number:EDA395-038-555-201
Manufacturer:EDAC
Manufacturer Number:395-038-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-555-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and 2-row configuration make it ideal for various applications. With a contact material of copper alloy and housing material of UL 94V-0 Thermoplastic Polyester, it ensures durable and reliable performance. Featuring 38 positions with a pitch of .1 inches and row spacing of .2 inches, it allows for efficient data transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Upgrade your PCB connections with this essential component.