395-038-555-204

Heilind Number:EDA395-038-555-204
Manufacturer:EDAC
Manufacturer Number:395-038-555-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-555-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it offers 38 positions with a pitch of 0.1 inches, ensuring optimal signal transfer. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each row features copper alloy contacts, providing reliable and efficient conductivity. With a straight mount orientation and a row spacing of 0.2 inches, installation is straightforward. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your PCB connections with this essential component.