395-038-555-212

Heilind Number:EDA395-038-555-212
Manufacturer:EDAC
Manufacturer Number:395-038-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-555-212

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this 38-position connector features durable Copper Alloy contacts and a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any application. With a pitch of .1 in and a row spacing of .2 in, it offers precise and efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for both industrial and commercial use. The straight mount orientation and two-row configuration make it easy to install, while its sleek black design adds a touch of sophistication to your setup. Upgrade your PCB connections with this essential component, a must-have in any electronics toolkit.