395-038-555-508

Heilind Number:EDA395-038-555-508
Manufacturer:EDAC
Manufacturer Number:395-038-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-555-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-555-508

Detailed Description

Enhance your connectivity with this high-quality Card Edge Connector, featuring 38 positions for seamless board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and reliable Copper Alloy contacts, it ensures secure and efficient power transfer. With a compact pitch of .1 inches and dual row design, it offers optimal space utilization and easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance in diverse environmental conditions. Upgrade your PCB setup with this essential component for seamless data transmission and power distribution.