395-038-555-558

Heilind Number:EDA395-038-555-558
Manufacturer:EDAC
Manufacturer Number:395-038-555-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-555-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-555-558

Detailed Description

Enhance connectivity within your PCB setup with our 38-position Card Edge Connector. Designed for seamless board-to-board integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetic appeal. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. With two rows and a .1-inch pitch, precise alignment is effortless, while the .2-inch row spacing allows for efficient signal transmission. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions today with this essential component.