395-038-555-802

Heilind Number:EDA395-038-555-802
Manufacturer:EDAC
Manufacturer Number:395-038-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-555-802

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Featuring 38 positions across 2 rows, this connector ensures seamless data transfer and power delivery. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connectivity. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is made of robust Copper Alloy for optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Whether for commercial or industrial use, this Card Edge Connector in straight mount orientation is a dependable choice for your connectivity needs. Elevate your PCB design with this essential component.