395-038-555-807

Heilind Number:EDA395-038-555-807
Manufacturer:EDAC
Manufacturer Number:395-038-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-555-807

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector in sleek Black. With 38 positions spread across 2 rows, this connector ensures seamless data transfer in your electronic devices. The UL 94V-0 Thermoplastic Polyester housing, paired with Copper Alloy contacts, guarantees durability and reliability. Its straight mount orientation and .1-inch pitch make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.