395-038-555-812

Heilind Number:EDA395-038-555-812
Manufacturer:EDAC
Manufacturer Number:395-038-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-555-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. Featuring two rows with a total of 38 positions, it offers ample connectivity options for your devices. The copper alloy contact material guarantees efficient and secure data transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration into your circuit board setup. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Its straight mount orientation further enhances ease of installation. Elevate your PCB assembly with this essential component, perfect for a variety of industries and projects.