395-038-556-201

Heilind Number:EDA395-038-556-201
Manufacturer:EDAC
Manufacturer Number:395-038-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-556-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in sleek black. With a double-row layout and 38 positions, it offers ample space for your components. The copper alloy contacts ensure reliable and efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precision connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in any environment. Whether for industrial or commercial use, trust in our Card Edge Connector to deliver superior quality and connectivity for your PCB applications.