395-038-556-204

Heilind Number:EDA395-038-556-204
Manufacturer:EDAC
Manufacturer Number:395-038-556-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-556-204

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, featuring 38 positions for seamless data and power transmission. Designed for durability, the housing is made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. The contact material, crafted from Copper Alloy, guarantees efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your system with this high-quality connector for optimal performance.