395-038-556-207

Heilind Number:EDA395-038-556-207
Manufacturer:EDAC
Manufacturer Number:395-038-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-556-207

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector, designed for seamless board-to-board integration. Featuring 38 positions spread across 2 rows, it ensures efficient data transfer in a compact form factor. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contact material ensures reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation offers easy installation, making it an essential component for any electronics project. Elevate your connectivity solutions with this high-performance Card Edge Connector.