395-038-556-212

Heilind Number:EDA395-038-556-212
Manufacturer:EDAC
Manufacturer Number:395-038-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-556-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power delivery. With two rows of 38 positions each, it offers ample connectivity options. The compact .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. Engineered for versatility, this connector supports straight mounting orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your connection solutions with this essential component.