395-038-556-258

Heilind Number:EDA395-038-556-258
Manufacturer:EDAC
Manufacturer Number:395-038-556-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-556-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-556-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 38-position Board To Board PCB Connector. Designed for seamless integration on your printed circuit boards, it features a durable UL 94V-0 Thermoplastic Polyester housing that ensures long-lasting reliability. The copper alloy contacts provide efficient power transfer, while the black color and straight mount orientation offer versatility in installation. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.