395-038-556-512

Heilind Number:EDA395-038-556-512
Manufacturer:EDAC
Manufacturer Number:395-038-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-556-512

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, designed for seamless integration in your PCB assembly. Its sleek black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With two rows of copper alloy contacts, offering a total of 38 positions at a pitch of .1 inches, this connector guarantees reliable and efficient data transmission. The straight mount orientation and precise row spacing of .2 inches make it easy to install and secure in place. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environmental conditions. Elevate your PCB designs with this essential component, a must-have in any electronic assembly toolkit.