395-038-556-802

Heilind Number:EDA395-038-556-802
Manufacturer:EDAC
Manufacturer Number:395-038-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-556-802

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for maximum efficiency, it features 38 positions with a pitch of .1 inches, allowing for seamless data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability even in harsh environments, with an operating temperature range of -40 to 105°C. The straight mount orientation and dual-row configuration offer versatility in installation, while the copper alloy contact material guarantees stable and secure connections. Perfect for various applications, this black connector is a must-have for any electronic setup.