395-038-556-804

Heilind Number:EDA395-038-556-804
Manufacturer:EDAC
Manufacturer Number:395-038-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-556-804

Detailed Description

Elevate your electronic connections with this high-performance Board-to-Board PCB Connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With two rows of 38 positions each, this connector offers ample room for seamless data transmission. The contact material, made from Copper Alloy, guarantees optimal conductivity. Its compact .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, allow for easy installation on your PCB. Operating effortlessly in a wide temperature range of -40 to 105 °C, this connector is perfect for various applications in both commercial and industrial settings. Trust in its superior performance for your connectivity needs.