395-038-556-808

Heilind Number:EDA395-038-556-808
Manufacturer:EDAC
Manufacturer Number:395-038-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-556-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 38 positions across 2 rows, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any environment. With a straight mount orientation and a pitch of .1 inches, it offers easy installation on your circuit board. The copper alloy contacts provide excellent conductivity, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in harsh conditions. Upgrade your electronic assemblies with this essential component.