395-038-556-878

Heilind Number:EDA395-038-556-878
Manufacturer:EDAC
Manufacturer Number:395-038-556-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-556-878

Detailed Description

Upgrade your PCB connectivity with our 38-position Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing for optimal performance. The black housing not only adds a sleek touch to your setup but also ensures lasting durability. With a low amperage of 3 A, it provides efficient power transmission while maintaining safety standards. The contact material, made of Copper Alloy, guarantees reliable conductivity. Boasting a straight mount orientation and a pitch of .1 in, this connector offers easy installation and secure connection. Its dual-row design with a row spacing of .2 in allows for efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Elevate your PCB projects with this high-quality connector, a must-have in your toolkit.