395-038-556-888

Heilind Number:EDA395-038-556-888
Manufacturer:EDAC
Manufacturer Number:395-038-556-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-556-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-556-888

Detailed Description

Enhance your PCB connectivity with this versatile 38-position board-to-board connector, designed for seamless integration in a variety of electronic devices. Featuring a sleek black housing crafted from UL 94V-0 thermoplastic polyester, it ensures durability and safety in all operating environments. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for high-performance applications. Elevate your circuit board assembly with this essential component, a must-have for any electronics enthusiast or professional.