395-038-558-103

Heilind Number:EDA395-038-558-103
Manufacturer:EDAC
Manufacturer Number:395-038-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-558-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 38 positions in a single row with a pitch of 0.1 inches, this connector ensures seamless and efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in various environments, with an operating temperature range of -40 to 105 °C. Crafted with precision, the contact material is copper alloy, providing optimal conductivity. Its right-angle mount orientation and compact design make it ideal for space-constrained applications. Upgrade your electronic projects with this essential connector, a must-have in your toolkit.