395-038-558-108

Heilind Number:EDA395-038-558-108
Manufacturer:EDAC
Manufacturer Number:395-038-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-558-108

Detailed Description

Enhance your PCB connectivity with this high-quality black Card Edge Connector. Featuring 38 positions and a single row design, it offers reliable performance for your electronic projects. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts provide excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector is designed for precise and efficient board-to-board connections. Its right-angle mount orientation allows for flexible installation, and it operates smoothly in a wide temperature range from -40 to 105°C. Upgrade your setup with this essential component and experience seamless data transmission and power distribution.