395-038-558-158

Heilind Number:EDA395-038-558-158
Manufacturer:EDAC
Manufacturer Number:395-038-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-558-158

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this essential component features 38 positions in a single row, ensuring efficient data transfer within your system. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in even the most demanding environments. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connections. Its right-angle mount orientation enables flexible PCB layouts, while its wide operating temperature range of -40 to 105°C ensures optimal performance in any conditions. Upgrade your electronic assemblies with this essential connector for enhanced functionality and longevity.