395-038-558-201

Heilind Number:EDA395-038-558-201
Manufacturer:EDAC
Manufacturer Number:395-038-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-558-201

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board card edge connector, featuring a sleek black design that seamlessly blends into any setup. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in challenging environments. The copper alloy contact material guarantees efficient power transmission, while the 38 positions and 2 rows offer ample connectivity options. Designed for easy integration, it boasts a right-angle mount orientation and a .1-inch pitch, with .2-inch row spacing for optimal arrangement. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, making it a must-have in your electronics toolkit.