395-038-558-203

Heilind Number:EDA395-038-558-203
Manufacturer:EDAC
Manufacturer Number:395-038-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-558-203

Detailed Description

Enhance your PCB connections with our Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a dual-row configuration, it offers 38 positions for optimal connectivity. Crafted with precision, the contacts are made of high-quality Copper Alloy, ensuring reliable performance. The right-angle mount orientation allows for flexible installation, while the .1-inch pitch and .2-inch row spacing offer efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your setup with this essential component for secure and efficient PCB connections.