395-038-558-207

Heilind Number:EDA395-038-558-207
Manufacturer:EDAC
Manufacturer Number:395-038-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-558-207

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in sleek black. Built for efficiency, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and 38 positions, it offers ample space for seamless connections. The contact material, Copper Alloy, guarantees optimal conductivity. Designed for convenience, it boasts a right angle mount orientation, perfect for various PCB setups. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component, delivering both quality and functionality.