395-038-558-258

Heilind Number:EDA395-038-558-258
Manufacturer:EDAC
Manufacturer Number:395-038-558-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-558-258

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both safety and style. With two rows of copper alloy contacts, each spaced at .1 inch with a .2 inch row spacing, it offers reliable signal transmission across 38 positions. The right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105 °C ensures stable performance in various environments. Upgrade your PCB assembly with this essential connector for optimal functionality and durability.