395-038-558-402

Heilind Number:EDA395-038-558-402
Manufacturer:EDAC
Manufacturer Number:395-038-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-558-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-558-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 38 positions in a single row with a pitch of 0.1 inches, ensuring efficient data transfer. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in harsh environments, with an operating temperature range of -40 to 105 °C. Crafted with precision, the contact material is made of Copper Alloy, offering optimal conductivity. Its right-angle mount orientation and compact design make it ideal for space-restricted applications. Elevate your electronic projects with this essential connector for seamless and secure board-to-board connections.