395-038-558-404

Heilind Number:EDA395-038-558-404
Manufacturer:EDAC
Manufacturer Number:395-038-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-558-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance PCB connector. Crafted with precision, it features 38 positions in a single row, ensuring seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability, even in demanding environments. Its copper alloy contacts offer optimal conductivity, while the right-angle mount orientation enables easy installation onto your PCB. With a pitch of .1 inches and row spacing of .2 inches, this connector is designed for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your device's connectivity with this essential component.