395-038-558-458

Heilind Number:EDA395-038-558-458
Manufacturer:EDAC
Manufacturer Number:395-038-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-558-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-558-458

Detailed Description

Upgrade your PCB connections with our high-performance 38-position Card Edge Connector. Designed for seamless integration in your electronic setups, this connector ensures reliable power transmission with an amperage of 3A. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee long-lasting functionality, even in demanding environments. With a compact pitch of .1in and efficient right-angle mount orientation, it optimizes space utilization on your board while facilitating easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile choice for various applications in the electronics industry. Trust in our connector's quality and precision engineering to enhance the performance of your devices.