395-038-558-488

Heilind Number:EDA395-038-558-488
Manufacturer:EDAC
Manufacturer Number:395-038-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-558-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-558-488

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 38 positions in a single row, offering optimal space-saving solutions. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in demanding environments. With a pitch of 0.1 inches and a row spacing of 0.2 inches, it ensures precise and secure connections. Its right-angle mount orientation further enhances versatility, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your connectivity setup with this essential component.