395-038-558-502

Heilind Number:EDA395-038-558-502
Manufacturer:EDAC
Manufacturer Number:395-038-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-558-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-558-502

Detailed Description

Enhance your PCB connectivity with this versatile black Board-to-Board Card Edge Connector. Designed for seamless integration, it features 38 positions with a contact pitch of .1 inches, ensuring reliable data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. The copper alloy contact material and right-angle mount orientation further optimize performance. With a wide operating temperature range of -40 to 105°C, this connector is suitable for diverse environmental conditions. Upgrade your electronic setups with this essential component for seamless data transfer.