395-038-558-503

Heilind Number:EDA395-038-558-503
Manufacturer:EDAC
Manufacturer Number:395-038-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-558-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-558-503

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With two rows and a total of 38 positions, it offers ample connectivity options for your PCB setup. The contact material, Copper Alloy, guarantees efficient signal transmission. Boasting a right-angle mount orientation, it facilitates easy PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for industrial applications. Upgrade your PCB connections with this versatile and durable connector.